Wurth Elektronik 74437324100

General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1816
$ 2.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437324100.

Newark

Datasheet7 pages4 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.59%

CAD Models

Download Wurth Elektronik 74437324100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 1.8A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.7A 0.2Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.7A 0.2Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.8A 0.2841Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.8A 63.8mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Wurth Elektronik 74437324100 provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1816
Inductor, Shielded, 10Uh, 2.4A, Smd; Inductance:10Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):2.4A; Product Range:We-Lhmi Series; Inductor Case/Package:-; Dc Resistance Max:0.243Ohm Rohs Compliant: Yes |Würth Elektronik 74437324100
Inductance uH = 10 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 243 / Rated Current A = 1.5 / Self-Resonant Frequency MHz = 23 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = SMD / Series = WE-LHMI / Length mm = 4.45 / Width mm = 4.06 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)