Wurth Elektronik 7443551370

Power Choke Shielded Wirewound 3.7uH/2.6uH 20% 100KHz 17A 0.0049Ohm DCR Automotive AEC-Q200 T/R
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443551370.

Wurth Elektronik

Datasheet7 pages4 years ago

Future Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.84%

CAD Models

Download Wurth Elektronik 7443551370 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 3.7uH, 20%, 1 Element, Iron-Core, SMD, 5552
General Purpose Inductor, 3.7uH, 20%, 1 Element, Iron-Core, SMD, 5552
Ind High Current Wirewound 3.9uH 20% 1KHz Iron 18A Box
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
Wurth Elektronik7447797360
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Wurth Elektronik 7443551370 provided by its distributors.

Power Choke Shielded Wirewound 3.7uH/2.6uH 20% 100KHz 17A 0.0049Ohm DCR Automotive AEC-Q200 T/R
WE-HCI SMT Flat Wire High Current Inductor
FIXED IND 3.7UH 17A 4.9 MOHM SMD
100KHz 26MHz 16A 17A 3.7¦ÌH 4.9m¦¸ ¡À20% , 13mm*12.8mm*6.5mm
WE-HCI Nonstandard 0.512Lx0.504W 13.00mmx12.80mm 3.7muH
Wurth Elektronik 7443551370 巻線チップインダクタ
Inductor, Shielded, 3.7Uh, 16A, Smd; Inductance:3.7Μh; Rms Current (Irms):17A; Inductor Construction:Shielded; Saturation Current (Isat):16A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:4.9Mohm Rohs Compliant: Yes |Würth Elektronik 7443551370

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)