Wurth Elektronik 744325420

Fixed Ind 4.2UH 11A 7.1 Mohm SMD
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744325420.

Farnell

Datasheet7 pages4 years ago
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet4 pages18 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-46.61%

CAD Models

Download Wurth Elektronik 744325420 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

CoilcraftSPT44H-422MLB
General Purpose Inductor, 4.2uH, 20%, 1 Element, Powered Iron-Core, SMD, 6666
CoilcraftSPT44H-422MLD
General Purpose Inductor, 4.2uH, 20%, 1 Element, Powered Iron-Core, SMD, 6666
General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
Ind Power Shielded Wirewound 3.9uH 20% 100KHz Iron 9A T/R
Wurth Elektronik7443552430
FIXED IND 4.3UH 8A 14.1 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor

Descriptions

Descriptions of Wurth Elektronik 744325420 provided by its distributors.

FIXED IND 4.2UH 11A 7.1 MOHM SMD
General Purpose Inductor, 4.2uH, 20%, 1 Element, SMD, 4040
WE-HCI SMT Flat Wire High Current Inductor
INDUCTORS, FIXED, WE-HCI FLAT 1050 4.2UH 11A 7.1MOHM
100KHz 33MHz 14A 11A 4.2¦ÌH 7.1m¦¸ ¡À20% , 10.5mm*10.2mm*5mm
WE-HCI Nonstandard 0.413Lx0.402W 10.50mmx10.20mm 4.2muH
Wurth Elektronik 744325420 パワーインダクタ
Inductor, Shielded, 4.2Uh, 14A, Smd; Inductance:4.2Μh; Rms Current (Irms):11A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0071Ohm Rohs Compliant: Yes |Würth Elektronik 744325420

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 325 420