Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1240-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A 0.027Ohm DCR T/R
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-8R2M.

IHS

Datasheet3 pages7 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+16.10%

CAD Models

Download Bourns SRR1240-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 5A 0.033Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1240-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A 0.027Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 8.2UH 4.5A 27 MOHM SMD
Inductor, 8.2Uh, 20%, 4.5A, Smd; |Bourns, Inc. SRR1240-8R2M
Fixed Inductors 8.2uH 4.5A 32MHz (12.50 x 12.50 x 4.00 )mm
SRR1240 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 8.2muH
8.2uH ±20% 4.3A SMD,12.5x12.5mm Power Inductors ROHS
SHIELDED SURFACE MOUNT POWER INDUCTOR
100KHz 32MHz 4.3A 4.5A 10@7.96MHz 8.2μH 27mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
INDUCTOR, 8.2UH, 20%, 4.5A, SMD; Inductance: 8.2µH; RMS Current (Irms): 4.5A; Inductor Construction: Shielded; Saturation Current (Isat): 4.3A; Product Range: SRR1240 Series; Power Inductor Case: 12.5mm x 12.5mm x 4mm; DC Resi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-8R2M.