Wurth Elektronik 744310200

Power Choke Shielded Wirewound 2uH/1.55uH 20% 100KHz 6.5A 0.0142Ohm DCR Automotive T/R
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744310200.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-2.39%

CAD Models

Download Wurth Elektronik 744310200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Wurth Elektronik744316220
Inductor Power Shielded Wirewound 2.2uH/1.5uH 20% 100KHz 7.5A 0.0113Ohm DCR T/R
Wurth Elektronik74437349022
Fixed Inductors WE-LHMI Powr SMD7050 2.2uH 7.5A 12mOhm
Wurth Elektronik74437346018
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 6.8A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A

Descriptions

Descriptions of Wurth Elektronik 744310200 provided by its distributors.

Power Choke Shielded Wirewound 2uH/1.55uH 20% 100KHz 6.5A 0.0142Ohm DCR Automotive T/R
FIXED IND 2UH 6.5A 14.2 MOHM SMD
WE-HCI SMT Flat Wire High Current Inductor
100KHz 58MHz 9A 6.5A 2¦ÌH 14.2m¦¸ ¡À20% 7030 , 7mm*6.9mm*3.3mm
WE-HCI Nonstandard 0.276Lx0.272W 7.00mmx6.90mm 2muH
Inductor, Shielded, 2Uh, 9A, Smd; Inductance:2Μh; Rms Current (Irms):6.5A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0142Ohm Rohs Compliant: Yes |Würth Elektronik 744310200

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)