Wurth Elektronik 744303015

General Purpose Inductor, 0.155uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3928
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744303015.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.52%

CAD Models

Download Wurth Elektronik 744303015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744302015
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744307016
WE-HCM SMT High Current Flat Wire Inductor
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
Wurth Elektronik744355215
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 150NH 25A 0.58 MOHM
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349

Descriptions

Descriptions of Wurth Elektronik 744303015 provided by its distributors.

General Purpose Inductor, 0.155uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3928
INDUCTOR, HIGH CURRENT, 150NH, SMD; Inductance: 155nH; RMS Current (Irms): 31A; Inductor Construction: Shielded; Saturation Current (Isat): 42A; Product Range: -; Power Inductor Case: 10.2mm x 7mm x 5mm; DC Resistance Max: 325µ
INDUCTOR, SMD, HIGH CURRENT, 150NH; Product Range:WURTH ELEKTRONIK - WE-HCM Series SMD High Current Flat Wire Inductors; Inductance:155nH; Inductance Tolerance:± 20%; DC Resistance Max:325µohm; DC Current Rating:31A; Self Resonant ;RoHS Compliant: Yes
INDUCTOR, SMD, HIGH CURRENT, 150NH; Inductance:155nH; Inductance Tolerance:± 20%; DC Resistance Max:325µohm; DC Current Rating:31A; Self Resonant Frequency:110MHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012); DC Current Max:31A; Inductor Type:High Current; Package / Case:SMD; Resistance:0.325mohm; Resonant Frequency:110MHz; Series:WE-HCM

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)