What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744355215

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 150NH 25A 0.58 MOHM
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744355215.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744355215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Wurth Elektronik744302015
Power Choke Shielded Wirewound 0.15uH/0.125uH 20% 100KHz Ferrite 30A 0.000235Ohm DCR T/R
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 28A 0.00199Ohm DCR T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Wurth Elektronik744307016
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744303015
General Purpose Inductor, 0.155uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3928

Descriptions

Descriptions of Wurth Elektronik 744355215 provided by its distributors.

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 150NH 25A 0.58 MOHM
Power Choke Shielded Wirewound 0.15uH/0.13uH 20% 100KHz 25A 0.00058Ohm DCR T/R Automotive AEC-Q200
100KHz 275MHz 60A 25A 150nH 580¦Ì¦¸ ¡À20% 1040 , 10.5mm*10.2mm*4.2mm
FIXED IND 150NH 25A 0.58MOHM SMD
WE-HCI Nonstandard 0.413Lx0.402W 10.50mmx10.20mm 150nH
Wurth Elektronik 744355215 パワーインダクタ
INDUCTOR, SMD, HIGH CURRENT 0.15UH; Inductance:150nH; Inductance Tolerance:± 30%; DC Resistance Max:580µohm; Self Resonant Frequency:275MHz; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (19-Dec-2011) ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)