Wurth Elektronik 744290283

WE-UCF SMT Common Mode Line Filter
$ 3.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744290283.

Inventory History

3 month trend:
-0.43%

CAD Models

Download Wurth Elektronik 744290283 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Power Line Chokes, L=30mH Rated current=0.3A, LxWxT:15.3mmx7.4mmx17.6mm
Common Mode Chokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box
Common Mode Filters / Chokes, |Z|=14300Ω at 0.1MHz, L x W x T :
TE ConnectivityRN112-0.5-02
Common Mode Choke Through Hole Power Line 500mA (Typ) 2 Lines 1.25 Ohm (Typ) -40°C ~ 125°C
TE ConnectivityRN214-0.8-02
Common Mode Chokes Dual 27mH 10kHz 800mA 500mOhm DCR Thru-Hole
Wurth Elektronik7446620027
WE-LF Common Mode Power Line Choke

Descriptions

Descriptions of Wurth Elektronik 744290283 provided by its distributors.

WE-UCF SMT Common Mode Line Filter
Filter SMD Temperature range: -40 ... +125 °C Construction form: 14 x 12.5 x 7.8 mm DC resistance: 2.8 Ohm Number of Inductors L1: 1 Rated Inductance L1: 28 uH Rated voltage: 80 V
Common Mode Choke, 0.028H, 0.3A; Dc Current Rating:300Ma; Inductance:28Mh; Product Range:We-Ucf Series; Impedance:-; Product Length:14Mm; Product Width:12.5Mm; Product Height:7.8Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744290283

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)