Wurth Elektronik 744273501

WE-SL5 HC SMD COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 5A, 4 Pin(s)
$ 2.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744273501.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-14.76%

CAD Models

Download Wurth Elektronik 744273501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 6A 0.0335Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744273501 provided by its distributors.

WE-SL5 HC SMD COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 5A, 4 Pin(s)
Common Mode Chokes Dual 5uH 500Ohm 100kHz 5A 0.0055Ohm DCR SMD T/R
Common mode choke 5uH 5A 80V -FO -CL-
Wurth Elektronik 5 ¦ÌH 744273, Idc 5A, Rdc 5.5m¦¸, 9.5 x 8.3 x 5.3mm
CMC 5UH 5A 2LN 500 OHM SMD / 5 μH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 130 MHz 5A DCR 5.5mOhm
Ferrite SMD SMD, 500Ohm @ 100MHz
Filter, Common Mode Choke, 80V, 5A, Surface Mount-Smd; Dc Current Rating:5A; Inductance:5Μh; Product Range:We-Sl5 Series; Impedance:500Ohm; Inductor Case/Package:-; Product Length:9.5Mm; Product Width:8.3Mm; Product Height:5.3Mm Rohs Compliant: Yes |Würth Elektronik 744273501

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 273 501