What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744242510

WE-SLM SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.3A, 4 Pin(s)
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744242510.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages5 years ago
Datasheet6 pages13 years ago
Datasheet3 pages0 years ago

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.33%

CAD Models

Download Wurth Elektronik 744242510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Common Mode Chokes Dual 51uH 2kOhm 100kHz 200mA SMD T/R
Common Mode Chokes Dual 50uH 1.4kOhm 10kHz 0.2A 0.32Ohm DCR SMD T/R
ACT Series 4532 2 kOhm 50 V 0.2 A SMT Signal Line Common Mode Choke Filter

Descriptions

Descriptions of Wurth Elektronik 744242510 provided by its distributors.

WE-SLM SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.3A, 4 Pin(s)
Filter, Common Mode Choke, 80V, 400Ma, Surface Mount-Smd; Dc Current Rating:400Ma; Inductance:51Μh; Product Range:We-Slm Series; Impedance:2.5Kohm; Inductor Case/Package:-; Product Length:5Mm; Product Width:3.3Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744242510
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 51 / Voltage Rating - DC V = 80 / Current Rating mA = 400 / Impedance kOhm = 2.5 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 320 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SLM / Termination Type = Soldering / Length mm = 6 / Width mm = 3.3 / Height mm = 3.3 / Packaging = Tape & Reel / Rated inductance = 51

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)