Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACT45B-510-2P-TL003

ACT Series 4532 2 kOhm 50 V 0.2 A SMT Signal Line Common Mode Choke Filter
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT45B-510-2P-TL003.

TDK

Datasheet4 pages5 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-5.61%

CAD Models

Download TDK ACT45B-510-2P-TL003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Common Mode Chokes Dual 51uH 2kOhm 100kHz 200mA SMD T/R
Common Mode Chokes Dual 50uH 1.4kOhm 10kHz 0.2A 0.32Ohm DCR SMD T/R

Descriptions

Descriptions of TDK ACT45B-510-2P-TL003 provided by its distributors.

ACT Series 4532 2 kOhm 50 V 0.2 A SMT Signal Line Common Mode Choke Filter
Choke, Common Mode, 51 uH, 2.8 kOhm, 200 mA, 1812 [4532 Metric]
Ind Common Mode Filter Wirewound 51uH 2KOhm -30% to 50% 100KHz 200mA 1812 T/R
Avnet Japan
Signal Line Common Mode Chokes/Filters, |Z|=2800Ω at 10MHz, L x W x T :
Common Mode Chokes and Filters; TDK; ACT45B-510-2P-TL003; 2.8 mm; 1 Ohm; 4.5 mm; 3.2 mm
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD Automotive T/R
INDUCTOR, COM MODE, 51UH, 0.2A, 1OHM; Rated Current:200mA; Inductance:51µH; Product Range:ACT45B Series; Impedance:2.8kohm; Common Mode Filter
COMMON MODE CHOKE, 51UH, 50V, 200MA, SURFACE MOUNT-SMD; Rated Current:200mA; Inductance:51µH; Product Range:ACT Series; Impedance:2.8kohm; Common Mode Filter Case:4.5mm x 3.2mm x 2.8mm; Automotive Qualification Standard:AEC-Q200
Product Type = Line Filter / Inductance uH = 51 / Current Rating mA = 200 / Impedance kOhm = 2.8 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance Ohm = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Series = ACT / Termination Type = J-Lead / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT-45B-510-2P-TL003
  • ACT-45B-510-2P-TL003.
  • ACT45B-510-2P-TL003.