Wurth Elektronik 744230450

Choke/filter, Common Mode, We-cnsw LNFLTR0603 45 Ohm 100MHZ 650MA
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744230450.

Farnell

Datasheet6 pages4 years ago
Datasheet3 pages15 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.98%

CAD Models

Download Wurth Elektronik 744230450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

DLP11 Series 2 Line 45 Ohm 100 mA 1 Ohm DCR SMT Common Mode Choke
PanasonicEXC-24CE360UP
Common Mode Chokes Dual 36Ohm 100MHz 200mA SMD Embossed Carrier T/R
PanasonicEXC-24CH500U
Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
Common Mode Chokes Dual 35Ohm 100MHz 170mA 900mOhm DCR SMD Embossed T/R
PanasonicEXC-14CG430U
0302 COMMON MODE NOISE FILTER, HIGH Q / 43 OHM +/- 25% AT 100 MHZ, REEL 7
Choke, Common Mode, 35 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm

Descriptions

Descriptions of Wurth Elektronik 744230450 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0603 45OHM 100MHZ 650MA
LINE FILTER, 0603, 45OHM, 0.65A; Rated Current: 650mA; Inductance: -; Product Range: WE-CNSW; Impedance: 45ohm; Common Mode Filter Case: 1.6mm x 0.85mm x 1.1mm; SVHC: No SVHC (15-Jan-2019); Bleed Resistor Resistance: 110mohm; C
Filter, Common Mode Choke, 50V, 650Ma, Surface Mount-Smd; Dc Current Rating:650Ma; Inductance:-; Product Range:We-Cnsw Series; Impedance:45Ohm; Inductor Case/Package:-; Product Length:1.6Mm; Product Width:0.85Mm Rohs Compliant: Yes |Würth Elektronik 744230450

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)