Wurth Elektronik 74408943010

Fixed Ind 1UH 3.3A 22 Mohm SMD
$ 1.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74408943010.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.65%

CAD Models

Download Wurth Elektronik 74408943010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1KHz 10Q-Factor Ferrite 5.2A 0.02Ohm DCR T/R
Wurth Elektronik7440690010
Power Choke Shielded Wirewound 1uH 20% 100KHz Ferrite 3.6A 0.026Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.4A 0.0594Ohm DCR T/R
Wurth Elektronik74437321010
FIXED IND 1UH 4A 47 MOHM SMD / WE-LHMI SMD Power Inductor
TAIYO YUDENMDMK4040T1R0MF
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74408943010 provided by its distributors.

FIXED IND 1UH 3.3A 22 MOHM SMD
WE-SPC SMT Shielded Power Inductor
100KHz 90MHz 6.5A 3.3A 1¦ÌH 22m¦¸ ¡À20% 4838 , 4.8mm*4.8mm*4.1mm
Inductor, Shielded, 1Uh, 6.5A, Smd; Inductance:1Μh; Rms Current (Irms):3.3A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:We-Spc Series; Inductor Case/Package:-; Dc Resistance Max:0.022Ohm Rohs Compliant: Yes |Würth Elektronik 74408943010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)