Wurth Elektronik 74408942082

WE-SPC SMT Shielded Power Inductor
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74408942082.

Farnell

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-4.02%

CAD Models

Download Wurth Elektronik 74408942082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7440690082
FIXED IND 8.2UH 1.65A 115MOHM SM / 8.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 115mOhm Max Nonstandard
Wurth Elektronik74404052082
FIXED IND 8.2UH 1.7A 96.8MOHM SM
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 1616 T/R
Fixed Ind 8.2Uh 1.04A 117.5 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Wurth Elektronik74408943082
WE-SPC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 8.2 UH
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74408942082 provided by its distributors.

WE-SPC SMT Shielded Power Inductor
FIXED IND 8.2UH 1.4A 134MOHM SMD
100KHz 26MHz 2.2A 1.4A 8.2¦ÌH 134m¦¸ ¡À20% 1919 4.8mm*4.8mm*3mm
WE-SPC 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 8.2muH
Wurth Elektronik 74408942082 巻線チップインダクタ
POWER INDUCTOR, 8.2UH, 1.4A, 26MHZ; Inductance: 8.2µH; RMS Current (Irms): 1.4A; Inductor Construction: Shielded; Saturation Current (Isat): 2.2A; Product Range: WE-SPC Series; Power Inductor Case: 4.8mm x 4.8mm x 2.8mm; DC Resistance Max: 0.134ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 26MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)