Wurth Elektronik 7440690082

FIXED IND 8.2UH 1.65A 115MOHM SM / 8.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 115mOhm Max Nonstandard
$ 1.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440690082.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7440690082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74404052082
FIXED IND 8.2UH 1.7A 96.8MOHM SM
Wurth Elektronik74408943082
WE-SPC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 8.2 UH
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Carbonyl Powder 2A T/R
Ind Power Shielded Wirewound 8.2uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 2.1A T/R
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.6A 1616 T/R
Wurth Elektronik74437334082
100KHz 20MHz 4.5A 1.9A 8.2¦ÌH 171m¦¸ ¡À20% 2-SMD 5.2mm*5.2mm*1.8mm

Descriptions

Descriptions of Wurth Elektronik 7440690082 provided by its distributors.

FIXED IND 8.2UH 1.65A 115MOHM SM / 8.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 115mOhm Max Nonstandard
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 8.2UH 1.65A 115MOHM SM
100KHz 12MHz 1.5A 1.65A 8.2¦ÌH 115m¦¸ ¡À20% 8015 , 8mm*8mm*1.5mm
INDUCTOR, SHIELDED, 8.2UH, 1.5A, SMD
Wurth Elektronik 7440690082 贴片电感
RS APAC
INDUCTOR, POWER, 8.2UH, 20%, 8.3X8.3MM; Product Range:WURTH ELEKTRONIK - WE-TPC Series; Inductance:8.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.115ohm; RMS Current (Irms):1.65A; Saturation Current (Isat):1.5A; Case Dimensions:8mm x 8mm x 1.35mm; DC Current Rating:1.65A; Inductor Case Style:8015 ; Self Resonant Frequency (Min):12MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)