Wurth Elektronik 744071047

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.8A 0.022Ohm DCR T/R
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744071047.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+3.84%

CAD Models

Download Wurth Elektronik 744071047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 20.4mOhm DCR
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 5.3A 0.0228Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.9A 0.0228Ohm DCR 3131 T/R
Wurth Elektronik744066005
FIXED IND 5UH 4.9A 22 MOHM SMD / 5 µH Shielded Drum Core, Wirewound Inductor 4.9 A 22mOhm Max Nonstandard
Wurth Elektronik7447715004
FIXED IND 4.7UH 5.2A 16 MOHM SMD / 4.7 µH Shielded Drum Core, Wirewound Inductor 5.2 A 16mOhm Max Nonstandard
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 12Q-Factor Ferrite 5.5A 0.0125Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744071047 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.8A 0.022Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 4.7UH 4.8A 22 MOHM SMD
100KHz 35MHz 4.3A 4.8A 4.7¦ÌH 22m¦¸ ¡À30% 2727 , 8mm*8mm*4.6mm
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 4.7muH
Inductor, Shielded, 4.7Uh, 4.3A, Smd; Inductance:4.7Μh; Rms Current (Irms):4.8A; Inductor Construction:Shielded; Saturation Current (Isat):4.3A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.022Ohm Rohs Compliant: Yes |Würth Elektronik 744071047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)