
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 732-1882-1-ND | 548 | 1 | Cut Tape | ||||||||
| Farnell | 7440700150 | 0 | 1 | Cut Tape | 8h | |||||||
| Win Source | WS-7440700150 | 8,700 | 4 | 10h | ||||||||
| Easev | 7440700150 | 5,189 | >1wk | |||||||||
| Fmall Co., Limited | 7440700150 | 2,550 | 2h |
Download datasheets and manufacturer documentation for Wurth Elektronik 7440700150.
Download Wurth Elektronik 7440700150 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 7440700150 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 7440700150.