Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU8028-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 0.066Ohm DCR 3131 T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8028-150Y.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+17.06%

CAD Models

Download Bourns SRU8028-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.593
Stock
116,295
53,195
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
-
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
66 mΩ
85 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2A 0.069Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 0.68A 0.175Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU8028-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 0.066Ohm DCR 3131 T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
100KHz 25MHz 1.7A 2A 20@2.52MHz 15μH 66mΩ ±30% 3131 standard mounting,SMD mount 8mm*8mm*3.1mm
Ind8X8X2.8Mm,15Uh30%2A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. SRU8028-150Y
SRU8028 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 15muH
2A 15uH ±30% 1.7A SMD,8x8mm Power Inductors ROHS
SMD SHIELDED POWER CHOKE - LEAD FREE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8028-150Y.