Wurth Elektronik 7440700100

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440700100.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages5 years ago
Datasheet3 pages16 years ago
Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-12.82%

CAD Models

Download Wurth Elektronik 7440700100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 22Q-Factor Ferrite 2.6A 0.057Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 22Q-Factor Ferrite 2.6A 0.045Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.07Ohm DCR T/R
Wurth Elektronik744062100
TINY POWER INDUCTOR, SMT, FIXED, 2.2UH, 3.4A, .017 OHM, 6823, WE-TPC SERIES
Wurth Elektronik744053100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.5A 0.07Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7440700100 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
100KHz 30MHz 1.55A 2A 10¦ÌH 94m¦¸ ¡À30% 8020 , 8mm*8mm*2mm
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 10muH
Wurth Elektronik 7440700100 パワーインダクタ
Inductor, Shielded, 10Uh, 1.55A, Smd; Inductance:10Μh; Rms Current (Irms):2A; Inductor Construction:Shielded; Saturation Current (Isat):1.55A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.094Ohm Rohs Compliant: Yes |Würth Elektronik 7440700100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)