What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744062100

Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.6A 0.07Ohm DCR T/R
$ 1.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744062100.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet3 pages18 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

CAD Models

Download Wurth Elektronik 744062100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.063Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 11Q-Factor Ferrite 2A 0.065Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A 0.085Ohm DCR Automotive T/R
Wurth Elektronik744053100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.5A 0.07Ohm DCR T/R
Wurth Elektronik7440700100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 2A 0.094Ohm DCR T/R
Wurth Elektronik744043100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.19A 110mOhm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744062100 provided by its distributors.

Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.6A 0.07Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 10UH 1.6A 70 MOHM SMD
100KHz 35MHz 1.4A 1.6A 10¦ÌH 70m¦¸ ¡À30% 2727 6.8mm*6.8mm*2.5mm
WE-TPC 2727 (6868Metric) 0.268Lx0.268W 6.80mmx6.80mm 10muH
Inductor, Shielded, 10Uh, 1.4A, Smd; Inductance:10Μh; Rms Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:We-Tpc Series; Dc Resistance Max:70Mohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Würth Elektronik 744062100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)