Wurth Elektronik 7440660035

FIXED IND 3.5UH 5.8A 15 MOHM SMD / 3.5 µH Shielded Drum Core, Wirewound Inductor 5.8 A 15mOhm Max Nonstandard
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440660035.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.57%

CAD Models

Download Wurth Elektronik 7440660035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 22Q-Factor Ferrite 7.5A 0.013Ohm DCR T/R
Ind Power Shielded Wirewound 3.5uH 30% 100KHz 14Q-Factor Ferrite 5.5A T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.1A 15.6mOhm DCR
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.9A 0.0116Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7440660035 provided by its distributors.

FIXED IND 3.5UH 5.8A 15 MOHM SMD / 3.5 µH Shielded Drum Core, Wirewound Inductor 5.8 A 15mOhm Max Nonstandard
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 3.5UH 5.8A 15 MOHM SMD
100KHz 35MHz 6.4A 5.8A 3.5¦ÌH 15m¦¸ ¡À30% SMD,10X10MM , 10mm*10mm*4.1mm
INDUCTORS, FIXED, WE-TPC 1038 3.5UH 5.8A .0115OHM
INDUCTOR, SHIELDED, 3.5UH, 6.4A, SMD
WE-TPC Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 3.5muH
INDUCTOR, POWER, 3.5UH, 30%, 10.3X10.3MM

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)