Wurth Elektronik 744053003

WE-TPC SMT Shielded Tiny Power Inductor
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744053003.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.46%

CAD Models

Download Wurth Elektronik 744053003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 3uH 30% 100KHz 12Q-Factor Ferrite 3.4A 0.03Ohm DCR 2424 T/R
TAIYO YUDENNR6028T3R0N
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.4A 0.0299Ohm DCR 2424 T/R
TAIYO YUDENNR6045T3R0N
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.2A 0.0312Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T3R0NMGK
Inductor Power Shielded Wirewound 3uH 30% 100KHz Ferrite 3.3A 0.0312Ohm DCR 2424 T/R
LOW PROFILE WIREWOUND INDUCTOR. 3.0UH, 30%, 23MOHM. 3.6A, 3.
Inductor Power Shielded Wirewound 3uH 30% 100KHz 7Q-Factor Ferrite 2.8A 0.03Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744053003 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 3UH 2.8A 30 MOHM SMD
100KHz 70MHz 2.5A 2.8A 3¦ÌH 30m¦¸ ¡À30% 2323 5.8mm*5.8mm*3mm
INDUCTORS, FIXED, WE-TPC 5828 3UH 2.8A .024OHM
Wurth Elektronik 744053003 パワーインダクタ
Inductor, Shielded, 3Uh, 2.5A, Smd; Inductance:3Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:30Mohm Rohs Compliant: Yes |Würth Elektronik 744053003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)