Wurth Elektronik 744045120

1MHZ 28MHZ 1.4A 800MA 48@1MHZ 12¦ÌH 420M¦¸ ¡À20% 1812 4.5MM*3.2MM*2.9MM
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045120.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+4.46%

CAD Models

Download Wurth Elektronik 744045120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 1A 0.197Ohm DCR Automotive T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 3A 0.08Ohm DCR Automotive T/R
Ind Power Chip Unshielded Wirewound 12uH 20% 1MHz Ferrite 170mA 0806 Embossed T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1A 0.258Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 0.85A 0.275Ohm DCR 1211 T/R

Descriptions

Descriptions of Wurth Elektronik 744045120 provided by its distributors.

1MHz 28MHz 1.4A 800mA 48@1MHz 12¦ÌH 420m¦¸ ¡À20% 1812 4.5mm*3.2mm*2.9mm
Inductor, Un-Shielded, 12Uh, 1.4A, Smd; Inductance:12Μh; Rms Current (Irms):800Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.4A; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:0.42Ohm Rohs Compliant: Yes |Würth Elektronik 744045120
Inductance uH = 12 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 420 / Rated Current mA = 800 / Self-Resonant Frequency MHz = 28 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1812 / Series = WE-LQ / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)