Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0603-120ML

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0603-120ML.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.99%

CAD Models

Download Bourns SDR0603-120ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 12uH 20% 1KHz 20Q-Factor Ferrite 1.2A 160mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 28Q-Factor Ferrite 1.05A 0.21Ohm DCR T/R
Ind Power Wirewound 12uH 20% 1KHz 15Q-Factor Ferrite 750mA T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.1A 0.228Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 0.76A 0.35Ohm DCR 1211 T/R

Descriptions

Descriptions of Bourns SDR0603-120ML provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor, 12Uh, 20%, 1.02A, Smd; |Bourns, Inc. SDR0603-120ML
1KHz 30MHz 1.3A 1.02A 23@2.52MHz 12μH 160mΩ ±20% standard mounting,SMD mount 5.8mm*5.8mm*3.9mm
SDR0603 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 12muH
FIXED IND 12UH 1.02A 160MOHM SMD
MAGNETICS- NON-SHIELDED POWER INDUCTO-LF
INDUCTOR, 12UH, 20%, 1.02A, SMD; Inductance: 12µH; RMS Current (Irms): 1.02A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.3A; Product Range: SDR0603 Series; Power Inductor Case: 5.8mm x 5.8mm x 3.9mm; DC Re

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.