Wurth Elektronik 744045004

HF Choke Unshielded Wirewound 4.7uH 20% 1MHz 36Q-Factor Ferrite 1.24A 0.15Ohm DCR 1812 T/R
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045004.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
-39.43%

CAD Models

Download Wurth Elektronik 744045004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENCKP2520N4R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.16Ohm DCR 1008 T/R
TAIYO YUDENCKP2520V4R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.16Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 4012 T/R
Ind Power Wirewound 4.7uH 20% 1KHz 18Q-Factor Ferrite 1.2A T/R
TAIYO YUDENCKP20164R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 0.9A 0.2Ohm DCR 0806 T/R
BournsPM43-4R7M
Inductor Power Bobbin Core 4.7uH 20% 7.96MHz Ferrite 1.15A 0.109Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744045004 provided by its distributors.

HF Choke Unshielded Wirewound 4.7uH 20% 1MHz 36Q-Factor Ferrite 1.24A 0.15Ohm DCR 1812 T/R
Fixed Inductor 1812 4.7µH ±20% 1.24A 0.15Ω 45MHz 36@1MHz
Inductor, Un-Shielded, 4.7Uh, 2A, Smd; Inductance:4.7Μh; Rms Current (Irms):1.24A; Inductor Construction:Unshielded; Saturation Current (Isat):2A; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:150Mohm Rohs Compliant: Yes |Würth Elektronik 744045004
Rated inductance = 4.7 / Inductance uH = 4.7 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 150 / Rated Current A = 1.24 / Self-Resonant Frequency MHz = 45 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1812 / Series = WE-LQ / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)