Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM43-4R7M

Inductor Power Bobbin Core 4.7uH 20% 7.96MHz Ferrite 1.15A 0.109Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM43-4R7M.

IHS

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM43-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-10-01

Related Parts

TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R
TAIYO YUDENCB2518T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.1A 0.169Ohm DCR 1007 T/R
TAIYO YUDENCB2518T4R7MRV
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.82A 0.13Ohm DCR 1007 Automotive T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 1.62A 0.109Ohm DCR T/R
Wurth Elektronik744045004
1MHz 45MHz 2A 1.24A 36@1MHz 4.7μH 150mΩ ±20% 1812 SMD mount 4.5mm*3.2mm*2.9mm
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 900mA 240mOhm DCR 1210 T/R

Descriptions

Descriptions of Bourns PM43-4R7M provided by its distributors.

Inductor Power Bobbin Core 4.7uH 20% 7.96MHz Ferrite 1.15A 0.109Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
FIXED IND 4.7UH 1.15A 109 MOHM
±20% SMD,4.5x4mm Power Inductors ROHS
Power Inductor; Inductor Type:Power; Series:PM43; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.109ohm; DC Current Rating:1.15A; Self Resonant Frequency:49MHz; Package/Case:PCB Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.