Wurth Elektronik 744042100

General Purpose Inductor, 10uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1919
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744042100.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages15 years ago
Datasheet3 pages0 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.66%

CAD Models

Download Wurth Elektronik 744042100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 14Q-Factor Ferrite 1.4A 165mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 1.3A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.07Ohm DCR T/R
Wurth Elektronik744053100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.5A 0.07Ohm DCR T/R
Wurth Elektronik744043100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.19A 110mOhm DCR T/R
Wurth Elektronik744052100
WE-TPC SMT Shielded Tiny Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744042100 provided by its distributors.

General Purpose Inductor, 10uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1919
Inductor, Shielded, 10Uh, 1A, Smd; Inductance:10Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):1A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:150Mohm Rohs Compliant: Yes |Würth Elektronik 744042100
Rated inductance = 10 / Inductance uH = 10 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 150 / Rated Current A = 1.3 / Self-Resonant Frequency MHz = 45 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 4.8 / Width mm = 4.8 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)