What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744052100

WE-TPC SMT Shielded Tiny Power Inductor
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744052100.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.82%

CAD Models

Download Wurth Elektronik 744052100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 11.26Q-Factor Ferrite 1.19A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 10Q-Factor Ferrite 1.3A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 14Q-Factor Ferrite 1.4A 165mOhm DCR T/R
Wurth Elektronik744043100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 1.19A 110mOhm DCR T/R
Wurth Elektronik744042100
General Purpose Inductor, 10uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1919
Wurth Elektronik78438335100
Inductor, Aec-Q200, 10Uh, Shielded/0.85A Rohs Compliant: Yes |Würth Elektronik 78438335100

Descriptions

Descriptions of Wurth Elektronik 744052100 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 10UH 1.1A 130 MOHM SMD
Wurth Elektronik 10 ¦ÌH 5818, Idc 1.1A, Rdc 130m¦¸, 5.8 x 5.8 x 1.8mm
100KHz 40MHz 1.25A 1.1A 10¦ÌH 130m¦¸ ¡À30% 2323 5.8mm*5.8mm*2mm
WE-TPC 2323 (5858Metric) 0.228Lx0.228W 5.80mmx5.80mm 10muH
INDUCTOR SMD WE-TPC 5818 10UH 1.25A
Wurth Elektronik 744052100 巻線チップインダクタ
Inductor, Shielded, 10Uh, 1.25A, Smd; Inductance:10Μh; Rms Current (Irms):1.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.25A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:130Mohm Rohs Compliant: Yes |Würth Elektronik 744052100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)