Wurth Elektronik 74404084015

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404084015.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-18.57%

CAD Models

Download Wurth Elektronik 74404084015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 7.3A 0.01Ohm DCR 3131 T/R
Wurth Elektronik7440650015
Power Inductor, 1.5Uh, Shielded, 7.5A Rohs Compliant: Yes |Würth Elektronik 7440650015
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 7A 0.011Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 14Q-Factor Ferrite 7.2A 7.5mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 12Q-Factor Ferrite 6.5A 0.0073Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 6.8A 8.71mOhm DCR Blister T/R

Descriptions

Descriptions of Wurth Elektronik 74404084015 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
Inductor, Semi-Shielded, 1.5Uh, 30%, 5.65A
100KHz 67MHz 9A 5.65A 1.5¦ÌH 10m¦¸ ¡À30% SMD,8X8MM , 8mm*8mm*4.2mm
FIXED IND 1.5UH 5.65A 10MOHM SMD
Inductance uH = 1.5 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 10 / Rated Current A = 5.65 / Self-Resonant Frequency MHz = 95 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-LQS / Length mm = 8 / Width mm = 8 / Height mm = 4.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)