Wurth Elektronik 7440320018

1MHZ 60MHZ 2A 640MA 20@1MHZ 1.8¦ÌH 140M¦¸ ¡À20% 1210 3.2MM*2.5MM*2.3MM
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440320018.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Inventory History

3 month trend:
+54.40%

CAD Models

Download Wurth Elektronik 7440320018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7440450018
FIXED IND 1.8UH 1.7A 100MOHM SMD / 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 100mOhm Max 1812 (4532 Metric)
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812
Inductor Power Wirewound 1.8uH 20% 100KHz 1.3A 140mOhm DCR T/R
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 0.052Ohm DCR T/R
Ind Power Wirewound 1.8uH 20% 1KHz 23Q-Factor Ferrite 1.8A T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.017Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7440320018 provided by its distributors.

1MHz 60MHz 2A 640mA 20@1MHz 1.8¦ÌH 140m¦¸ ¡À20% 1210 3.2mm*2.5mm*2.3mm
INDUCTOR, 1.8µH, 1210 CASE; Inductance: 1.8µH; RMS Current (Irms): 640mA; Inductor Construction: Unshielded; Saturation Current (Isat): 2A; Product Range: -; Power Inductor Case: 3.2mm x 2.5mm x 2mm; DC Resistance Max: 0.14ohm;
INDUCTOR, 1210 CASE, 1.8µH; Inductance:1.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.14ohm; Q Factor:20; DC Current Rating:0.64A; Self Resonant Frequency:60MHz; Q Test Frequency:1MHz; Inductor Case Style:1210; Core Material:Ferrite; SVHC:No SVHC (18-Jun-2012); External Depth:2.5mm; External Length / Height:2mm; External Width:3.2mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:20; Resonant Frequency:60MHz; Series:WE-LQ; Test Frequency:1MHz
Inductance uH = 1.8 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 140 / Rated Current mA = 640 / Self-Resonant Frequency MHz = 60 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1210 / Series = WE-LQ / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)