Wurth Elektronik 744031470

Power-choke We-tpc | Fixed Ind 47UH 390MA 1 Ohm SMD
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744031470.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.58%

CAD Models

Download Wurth Elektronik 744031470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.48A 1.25Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 20Q-Factor Ferrite 0.32A 0.815Ohm DCR T/R
Ind Power Shielded Wirewound 47uH 30% 100KHz 16Q-Factor Ferrite 320mA T/R
Wurth Elektronik78438335470
Power Inductor, Aec-Q200, 47Uh, 0.39A Rohs Compliant: Yes |Würth Elektronik 78438335470
Wurth Elektronik744053470
Power Choke Shielded Wirewound 47uH 30% 100KHz Ferrite 0.82A 0.25Ohm DCR T/R
Wurth Elektronik744052470
FIXED IND 47UH 770MA 550MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 770 mA 550mOhm Max 2323 (5858 Metric)

Descriptions

Descriptions of Wurth Elektronik 744031470 provided by its distributors.

POWER-CHOKE WE-TPC | FIXED IND 47UH 390MA 1 OHM SMD
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik 47 ¦ÌH 3816, Idc 390mA, Rdc 1000m¦¸, 3.8 x 3.8 x 1.65mm
100KHz 20MHz 250mA 390mA 47¦ÌH 1¦¸ ¡À30% 3816 , 3.8mm*3.8mm*1.8mm
WE-TPC Nonstandard 0.150Lx0.150W 3.80mmx3.80mm 47muH
INDUCTOR SMD WE-TPC 3816 47UH 0.25A
Wurth Elektronik 744031470 巻線チップインダクタ
Inductor, Shielded, 47Uh, 250Ma, Smd; Inductance:47Μh; Rms Current (Irms):390Ma; Inductor Construction:Shielded; Saturation Current (Isat):250Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:1Ohm Rohs Compliant: Yes |Würth Elektronik 744031470

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)