Bourns SRR4011-470YL

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.48A 1.25Ohm DCR T/R
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4011-470YL.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-16.04%

CAD Models

Download Bourns SRR4011-470YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.55A 0.85Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8.9Q-Factor Ferrite 0.52A 0.55Ohm DCR T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 1.2Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 47uH 30% 1MHz Ferrite 0.007A 0.78Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns SRR4011-470YL provided by its distributors.

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.48A 1.25Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 18MHz 400mA 480mA 10@2.52MHz 47¦ÌH 1.25¦¸ ¡À30% , 4.8mm*4.8mm*1.3mm
FIXED IND 47UH 480MA 1.25OHM SMD
SRR4011 Nonstandard 0.189Lx0.189W 4.80mmx4.80mm 47muH
47uH ±30% 400mA SMD,4.8x4.8mm Power Inductors ROHS
Inductor, 47Uh, 480Ma, ±30%; Inductance:47Μh; Inductance Tolerance:± 30%; Dc Resistance Max:1.25Ohm; Q Factor:10; Dc Current Rating:480Ma; Self Resonant Frequency:18Mhz; Q Test Frequency:2.52Mhz; Inductor Case Style:Smd Rohs Compliant: Yes |Bourns, Inc. SRR4011-470YL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.