Wurth Elektronik 744031101

WE-TPC SMT Shielded Tiny Power Inductor
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744031101.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.66%

CAD Models

Download Wurth Elektronik 744031101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 18Q-Factor Ferrite 0.31A 2.4Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.32A 0.62Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 0.19A 2.2Ohm DCR T/R
Wurth Elektronik744071101
FIXED IND 100UH 1A 320 MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1 A 320mOhm Max Nonstandard
Wurth Elektronik744042101
Inductor, Fixed, 100Uh, .4A, 1.06 Ohm
Wurth Elektronik744062101
General Purpose Inductor, 100uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 2727

Descriptions

Descriptions of Wurth Elektronik 744031101 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
100KHz 10MHz 180mA 250mA 100¦ÌH 2.4¦¸ ¡À30% 3816 , 3.8mm*3.8mm*1.8mm
FIXED IND 100UH 250MA 2.4OHM SMD
INDUCTORS, FIXED, WE-TPC 3816 100UH .25A 1.93OHM
WE-TPC Nonstandard 0.150Lx0.150W 3.80mmx3.80mm 100muH
Wurth Elektronik 744031101 巻線チップインダクタ
Inductor, Shielded, 100Uh, 180Ma, Smd; Inductance:100Μh; Rms Current (Irms):250Ma; Inductor Construction:Shielded; Saturation Current (Isat):180Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:2.4Ohm Rohs Compliant: Yes |Würth Elektronik 744031101

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)