Bourns SRU5018-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.32A 0.62Ohm DCR Automotive T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5018-101Y.

IHS

Datasheet3 pages8 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.16%

CAD Models

Download Bourns SRU5018-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 13.1Q-Factor Ferrite 0.35A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.47A 0.625Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 10Q-Factor Ferrite 0.4A 1.35Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU5018-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 15Q-Factor Ferrite 0.32A 0.62Ohm DCR Automotive T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,100 UH +/-30% Q:15
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Power Inductor; Inductance:100µH; Inductance Tolerance:± 30%; DC Resistance Max:620mohm; DC Current Rating:0.32A; Self Resonant Frequency:15MHz; Series:SRU5018; Core Material:Ferrite DR/RI; Inductor Case Style:5018

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5018-101Y.