Wurth Elektronik 744030003

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 0.65A 0.225Ohm DCR T/R
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744030003.

element14 APAC

Datasheet6 pages3 years ago
Datasheet3 pages16 years ago

Newark

Inventory History

3 month trend:
-14.33%

CAD Models

Download Wurth Elektronik 744030003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1413
Inductor Power Chip Shielded Multi-Layer 3.3uH 30% 1MHz Ferrite 0.8A 0.207Ohm DCR 0805 T/R
Wurth Elektronik744028003
Power Choke Shielded Wirewound 3.3uH 30% 100KHz Ferrite 1A 0.22Ohm DCR T/R
Wurth Elektronik78438323033
Inductor, Aec-Q200, 3.3Uh, Shld, 1.25A Rohs Compliant: Yes |Würth Elektronik 78438323033
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424

Descriptions

Descriptions of Wurth Elektronik 744030003 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 0.65A 0.225Ohm DCR T/R
INDUCTOR, 3.3UH, 30%, 3.5X3.7MM, POWER; Inductance: 3.3µH; RMS Current (Irms): 650mA; Inductor Construction: Shielded; Saturation Current (Isat): 720mA; Product Range: WE-TPC Series; Power Inductor Case: 3.3mm x 3.3mm x 0.95mm; DC Resistance Max: 0.225ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 130MHz
Inductance uH = 3.3 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 225 / Rated Current mA = 650 / Self-Resonant Frequency MHz = 130 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 3.3 / Width mm = 3.5 / Height mm = 0.95 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)