Wurth Elektronik 744029001

Power Choke Shielded Wirewound 1uH 30% 100KHz Ferrite 2.2A 0.055Ohm DCR T/R
$ 1.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744029001.

Inventory History

3 month trend:
-3.00%

CAD Models

Download Wurth Elektronik 744029001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.7A 0.043Ohm DCR 1211 T/R
TAIYO YUDENNRS6012T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.4A 60mOhm DCR 2424 Automotive T/R
Wurth Elektronik74404041010
Inductor, 1Uh, Semishielded, 2.52A Rohs Compliant: Yes |Würth Elektronik 74404041010
Wurth Elektronik78438334010
Inductor, Aec-Q200, 1Uh, Shld, 2.75A Rohs Compliant: Yes |Würth Elektronik 78438334010
Wurth Elektronik78438335010
Inductor, Aec-Q200, 1Uh, Shld, 2.7A Rohs Compliant: Yes |Würth Elektronik 78438335010

Descriptions

Descriptions of Wurth Elektronik 744029001 provided by its distributors.

Power Choke Shielded Wirewound 1uH 30% 100KHz Ferrite 2.2A 0.055Ohm DCR T/R
Inductor, Shielded, 1Uh, 1.6A, Smd; Inductance:1Μh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):1.6A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.055Ohm Rohs Compliant: Yes |Würth Elektronik 744029001
Inductance uH = 1 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 55 / Rated Current A = 2.2 / Self-Resonant Frequency MHz = 150 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Package Type = 2813 / Series = WE-TPC / Length mm = 2.78 / Width mm = 2.78 / Height mm = 1.35 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)