
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SRN3010-1R0Y | 1 | 2K | Bulk | ||||||||
| Master Electronics | SRN3010-1R0Y | 1 | 2K | |||||||||
| RS (Formerly Allied Electronics) | SRN3010-1R0Y | 0 | 2K | Bulk | 16h | |||||||
| Farnell | SRN3010-1R0Y | 0 | 5 | Cut Tape | 2h | |||||||
| Chipsmall Limited | SRN3010-1R0Y | 12,000 | 1 | 7h |
Download Bourns SRN3010-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns SRN3010-1R0Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: