Wurth Elektronik 744025003

Tiny Power Inductor, SMT, Fixed, 3.3UH, 1.5A, .085 Ohm, 2828, We-tpc Series
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025003.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-44.15%

CAD Models

Download Wurth Elektronik 744025003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Wurth Elektronik74438335033
INDUCTORS, FIXED, WE-MAPI SMD 3015 3.3UH 1.7A 131MOHM
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.65A 0.096Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.9A 0.096Ohm DCR 1818 T/R
TAIYO YUDENNRS4012T3R3MDGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A Embossed T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 4026 T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.8A 1212 T/R

Descriptions

Descriptions of Wurth Elektronik 744025003 provided by its distributors.

TINY POWER INDUCTOR, SMT, FIXED, 3.3UH, 1.5A, .085 OHM, 2828, WE-TPC SERIES
Inductor, Shielded, 3.3Uh, 1.8A, Smd; Inductance:3.3Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.101Ohm Rohs Compliant: Yes |Würth Elektronik 744025003
Inductance uH = 3.3 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 85 / Rated Current A = 1.5 / Self-Resonant Frequency MHz = 100 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-TPC / Length mm = 2.8 / Width mm = 2.8 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)