Wurth Elektronik 742861160

600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742861160.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+9.37%

CAD Models

Download Wurth Elektronik 742861160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 Automotive T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 100mA 900mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0603 Paper T/R
Wurth Elektronik74279279
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.55A 1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0402 Automotive AEC-Q200 T/R
Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200

Descriptions

Descriptions of Wurth Elektronik 742861160 provided by its distributors.

600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 900mOhm
WE-CBF HF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.9Ohm, 200Ma, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:600Ohm; Dc Current Rating:200Ma; Product Range:We-Cbf Hf Series; Dc Resistance Max:900Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 742861160

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)