Murata BLM31AJ601SH1L

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31AJ601SH1L.

IHS

Datasheet4 pages3 years ago

Future Electronics

Ciiva

TME

Mouser

CAD Models

Download Murata BLM31AJ601SH1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.067
Stock
81,572
746,269
746,269
Authorized Distributors
2
4
4
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
200 mA
200 mA
200 mA
DC Resistance (DCR)
900 mΩ
900 mΩ
900 mΩ
Number of Lines
1
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 250mA 850mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 650mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 1Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata BLM31AJ601SH1L provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.9Ohm DCR 1206 Automotive T/R
BLM Series 1206 600 Ohm 200 mA 900 mOhm DCR Surface Mount Ferrite Bead
FERRITE, BEAD, 1206, 0.9OHM, 0.2A; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 200mA; Product Range: BLM15A SH Series; DC Resistance Max: 0.9ohm; Impedance Tolerance: ± 25%; Automotiv

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31AJ601SH1L.