Wurth Elektronik 74279278

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279278.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.55%

CAD Models

Download Wurth Elektronik 74279278 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 200mA 800mOhm DCR 0201 Paper T/R
Wurth Elektronik74279272
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.7A 0.8Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 74279278 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.7 Ohm, 0.2A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:240Ohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.7Ohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 74279278
Impedance Ohm = 240 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 700 / Package Type = 0402 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742-792-78