Wurth Elektronik 7427927170

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427927170.

Farnell

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.43%

CAD Models

Download Wurth Elektronik 7427927170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 400mOhm DCR 0201 Paper T/R
Ferrite Beads 0402 75ohms 600mA Wide Band Power Line
TAIYO YUDENBK1005LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R
TAIYO YUDENBK1005LL680-TV
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7427927170 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEADS, 0.65A, 75OHM, 25%;
MULTILAYER CHIP BEAD 0402 75R 400MA
400mA 75¦¸@100MHz 310m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Bead, 0.31Ohm, 0.65A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:75Ohm; Dc Current Rating:650Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.31Ohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 7427927170

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)