Wurth Elektronik 7427927140

WE-CBF 0402 (1005Metric) SMD/SMT 1 Ferrite Bead 200mA 47Ohm 100MHz 1mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427927140.

Farnell

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+359%

CAD Models

Download Wurth Elektronik 7427927140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 500mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
TAIYO YUDENBK1005LL470-TV
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.35A 0.33Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer Power 47Ohm 25% 100MHz 0.45A 0.45Ohm DCR 0402 Automotive AEC-Q200 T/R

Descriptions

Descriptions of Wurth Elektronik 7427927140 provided by its distributors.

WE-CBF 0402 (1005Metric) SMD/SMT 1 Ferrite Bead 200mA 47Ohm 100MHz 1mm
FERRITE BEAD 47 OHM 0402 1LN / 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm
400mΩ ±25% 47Ω@100MHz 0402 Ferrite Beads ROHS
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.4Ohm, 1.1A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:47Ohm; Dc Current Rating:1.1A; Product Range:We-Cbf Series; Dc Resistance Max:400Mohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 7427927140

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)