Wurth Elektronik 742792695

Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.45A 1Ohm DCR 0603 T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792695.

element14 APAC

Datasheet7 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.67%

CAD Models

Download Wurth Elektronik 742792695 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 T/R
TAIYO YUDENBK1608LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 1.1Ohm DCR 0603 T/R
TAIYO YUDENBK2125LM252-T
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.75Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 2000 OHM
Wurth Elektronik742792693
Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 50mA 800mOhm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 742792695 provided by its distributors.

Ferrite Beads Multi-Layer 2.5KOhm 25% 100MHz 0.45A 1Ohm DCR 0603 T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 1Ohm, 50Ma, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance:2.5Kohm; Dc Current Rating:50Ma; Product Range:We-Cbf Series; Dc Resistance Max:1Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 742792695
Impedance kOhm = 2.5 / Frequency MHz = 100 / Current Rating mA = 50 / Maximum DC Resistance Ohm = 1 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)