Wurth Elektronik 742792662

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.83A 0.3Ohm DCR 0603 T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792662.

Wurth Elektronik

Datasheet7 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+99.31%

CAD Models

Download Wurth Elektronik 742792662 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 0.8A 0.3Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 Automotive T/R
Wurth Elektronik742792141
WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 1A
Wurth Elektronik742792096
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1A 300mOhm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 742792662 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.83A 0.3Ohm DCR 0603 T/R
742 Series 0603 1000Ohm 600mA 0.3 Ohms SMD Ferrite Bead
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 1Kohm, 0.83A, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:1Kohm; Dc Current Rating:830Ma; Product Range:We-Cbf Series; Dc Resistance Max:300Mohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 742792662
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 600 / Maximum DC Resistance mOhm = 300 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 792 662