Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MMZ2012R102ATD25

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012R102ATD25.

IHS

Datasheet7 pages6 years ago

TDK

ODG (Origin Data Global)

Future Electronics

CAD Models

Download TDK MMZ2012R102ATD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
442,214
4,739,918
4,739,918
Authorized Distributors
1
6
6
Impedance
1 kΩ
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2024-06-30
LTD Date2024-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 0.8A 0.3Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 Automotive T/R
TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM102-T
Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive AEC-Q200 T/R

Descriptions

Descriptions of TDK MMZ2012R102ATD25 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 300mOhm DCR 0805 Automotive T/R
FERRITE BEAD, AEC-Q200, 0.3 OHM, 0805; Available until stocks are exhausted
MMZ Series 0805 1 kOhm 500 mA 100 MHz 300 mOhm DCR SMT Signal Line Chip Bead
Ferrite Bead, 0805 [2012 Metric], 1 kOhm, 500 mA, 300 Milliohm, ± 25%
300m惟 1k惟@100MHz 0805 Ferrite Beads ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012R102ATD25.