Wurth Elektronik 742792604

WE-CBF Ferrite Bead 0603 22Ohm 1000mA
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792604.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+45.60%

CAD Models

Download Wurth Elektronik 742792604 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBK2125HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
TAIYO YUDENBK1608HS220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 900mA 65mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1608HS220-TV
Ind Chip Bead Multi-Layer 22Ohm 25% 100MHz Ferrite 1.5A 0603 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 1.8A 0.04Ohm DCR 0201 T/R
Ferrite Beads Multi-Layer 17Ohm 25% 100MHz 2A 50mOhm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 742792604 provided by its distributors.

WE-CBF Ferrite Bead 0603 22Ohm 1000mA
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 22R, 1A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100Mhz:22Ohm; Dc Current Rating:1A; Product Range:We-Cbf Series; Dc Resistance Max:0.05Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 742792604
Impedance Ohm = 22 / Frequency MHz = 100 / Current Rating A = 1 / Maximum DC Resistance mOhm = 50 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)