Wurth Elektronik 742792603

Ferrite Beads Multi-Layer 28Ohm 25% 100MHz 4A 0.03Ohm DCR 0603 Automotive T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792603.

Farnell

Datasheet8 pages4 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet2 pages20 years ago
Datasheet2 pages21 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+71.00%

CAD Models

Download Wurth Elektronik 742792603 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMJ1608HS280NT
Ferrite Beads Power Chip 28Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 5A 10mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
Ferrite Bead, 0402, 3A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15PX330SN1D
TAIYO YUDENBKP1608HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
Wurth Elektronik74279206
Ferrite Beads Multi-Layer High Current 30Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 742792603 provided by its distributors.

Ferrite Beads Multi-Layer 28Ohm 25% 100MHz 4A 0.03Ohm DCR 0603 Automotive T/R
WE-CBF Ferrite Bead 0603 28Ohm 4000mA
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 28R, 4A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100Mhz:28Ohm; Dc Current Rating:4A; Product Range:We-Cbf Series; Dc Resistance Max:0.03Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Würth Elektronik 742792603
Impedance Ohm = 28 / Frequency MHz = 100 / Current Rating A = 4 / Maximum DC Resistance Ohm = 0.03 / Package Type = 0603 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)