Wurth Elektronik 74279206

Ferrite Beads Multi-Layer High Current 30Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 Automotive T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279206.

element14 APAC

Datasheet8 pages4 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+7.06%

CAD Models

Download Wurth Elektronik 74279206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
TAIYO YUDENBKP1608HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 30Ohm 100MHz 4A 0.014Ohm DCR 0805 Automotive T/R
Wurth Elektronik742792310
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792112
Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74279206 provided by its distributors.

Ferrite Beads Multi-Layer High Current 30Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.025Ohm, 3A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:30Ohm; Dc Current Rating:3A; Product Range:We-Cbf Series; Dc Resistance Max:25Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 74279206
Impedance Ohm = 30 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance mOhm = 250 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 792 06