Wurth Elektronik 742792511

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 120 OHM 1812 1LN
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792511.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-61.97%

CAD Models

Download Wurth Elektronik 742792511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Automotive Paper T/R
FERRITE BEAD, 0.05OHM, 1.5A, 1812; Ferrite Case Style:1812 [4532 Metric]; Ferrit
Ferrite Beads Chip 120Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1812 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 742792511 provided by its distributors.

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 120 OHM 1812 1LN
Ferrite Bead, 0.05Ohm, 3A, 1812; Ferrite Bead Case/Package:1812 [4532 Metric]; Impedance:120Ohm; Dc Current Rating:3A; Product Range:We-Cbf Series; Dc Resistance Max:50Mohm; Impedance Tolerance:± 25%; Product Length:4.5Mm Rohs Compliant: Yes |Würth Elektronik 742792511
Impedance Ohm = 120 / Frequency MHz = 100 / Current Rating A = 6 / Maximum DC Resistance mOhm = 50 / Package Type = 1812 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 4.5 / Width mm = 3.2 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)